Amphenol Air LB, 544 Circular Connector Seal Flange, Shell Size 2 diameter 25 mm for use with 5440E2xxx
- RS Stock No.:
- 227-2329
- Mfr. Part No.:
- 54402JE
- Brand:
- Amphenol Air LB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-2329
- Mfr. Part No.:
- 54402JE
- Brand:
- Amphenol Air LB
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
| Brand | Amphenol Air LB | |
| Seal Type | Flange | |
| Product Type | Circular Connector Seal | |
| Shell Size | 2 | |
| For Use With | 5440E2xxx | |
| Diameter | 25mm | |
| IP Rating | IP67B | |
| Series | 544 | |
| Maximum Operating Temperature | 257°C | |
| Minimum Operating Temperature | -40°C | |
| Material | TPE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Seal Type Flange | ||
Product Type Circular Connector Seal | ||
Shell Size 2 | ||
For Use With 5440E2xxx | ||
Diameter 25mm | ||
IP Rating IP67B | ||
Series 544 | ||
Maximum Operating Temperature 257°C | ||
Minimum Operating Temperature -40°C | ||
Material TPE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB Gasket for Receptacle Modular Amphenol net Connector RJF544. It offers a range of plastic circular connectors for industrial applications (robotics, laboratory test equipment, transportation industry and tool interconnection).
up to IP67 rating
-40°C to +125°C temperature range
Related links
- Amphenol Air LB Shell Size 27 mm diameter 23 mm for use with Industrial and
- Amphenol Air LB 544 MIL-C-5015 Female Dust Cap Plastic
- Amphenol Air LB 544 MIL-C-5015 Male Dust Cap Plastic
- Amphenol Air LB ECTA 133 Female Dust Cap Aluminium
- Amphenol Air LB ECTA 133 Male Dust Cap Aluminium
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 8 diameter 12.7 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 14S diameter 22.23 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 22 diameter 34.93 mm for use with Circular Connector