Phoenix Contact, Q-T-EDG-G Wire Seal Seal diameter 14 mm for use with Power Conductors
- RS Stock No.:
- 255-8865
- Mfr. Part No.:
- 1580037
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
Kr. 409,03
(exc. VAT)
Kr. 511,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 409,03 | Kr. 40,903 |
*price indicative
- RS Stock No.:
- 255-8865
- Mfr. Part No.:
- 1580037
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Wire Seal | |
| Seal Type | Seal | |
| For Use With | Power Conductors | |
| Diameter | 14mm | |
| IP Rating | IP65 | |
| Series | Q-T-EDG-G | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Seal | ||
Seal Type Seal | ||
For Use With Power Conductors | ||
Diameter 14mm | ||
IP Rating IP65 | ||
Series Q-T-EDG-G | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert seal is for QUICKON T-distributor and IP65 sealing of thin power conductors.
Available in black color
NBR is sealing material
Related links
- Phoenix Contact, Q-T-EDG-M Wire Seal Seal diameter 12.5 mm for use with Power Conductors
- ITT Cannon, APD Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
- TE Connectivity, AMP Connector Seal Wire Seal diameter 1.6 mm for use with 26 to 22 AWG Wire
- TE Connectivity, 2391 Seal Wire Seal diameter 4.45 mm for use with Wire
- TE Connectivity, Power Double Lock Wire Seal Wire Seal diameter 4.83 mm for use with Power Double Lock Connector
- JAE, N/MS3420-8 Circular Connector Seal diameter 14 mm for use with Standard Circular Connector
- ITT Cannon Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
- ITT Cannon, APD Connector Seal Wire Seal diameter 5.7 mm for use with APD Series