TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 8 diameter 12.7 mm for use with MIL-DTL-5015
- RS Stock No.:
- 261-0987
- Mfr. Part No.:
- 92-22001
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 40 more to save Kr. 83,16
View bulk pricing optionsSubtotal (1 bag of 20 units)*
Kr. 1 317,84
(exc. VAT)
Kr. 1 647,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 20 | Kr. 65,892 | Kr. 1 317,84 | - |
| 40 - 60 | Kr. 63,813 | Kr. 1 276,26 | Kr. 83,16 |
| 80 - 100 | Kr. 60,85 | Kr. 1 217,00 | Kr. 403,36 |
| 120 - 220 | Kr. 58,773 | Kr. 1 175,46 | Kr. 854,28 |
| 240 + | Kr. 56,388 | Kr. 1 127,76 | Kr. 2 280,96 |
*price indicative
- RS Stock No.:
- 261-0987
- Mfr. Part No.:
- 92-22001
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Seal Type | Gasket | |
| Product Type | Circular Connector Seal | |
| Shell Size | 8 | |
| For Use With | MIL-DTL-5015 Connectors | |
| Length | 22.23mm | |
| Diameter | 12.7mm | |
| Series | Kemtron 92 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Silicone, Graphite, Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Seal Type Gasket | ||
Product Type Circular Connector Seal | ||
Shell Size 8 | ||
For Use With MIL-DTL-5015 Connectors | ||
Length 22.23mm | ||
Diameter 12.7mm | ||
Series Kemtron 92 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Silicone, Graphite, Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is nickel plated graphite.
Gasket shape is sheet
Reusable more than 3 times
Not petroleum resistant
Related links
- TE Connectivity Shell Size 8 diameter 12.7 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 14 diameter 12.7 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 12 diameter 19.05 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 20 diameter 31.75 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 16 diameter 25.4 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 22 diameter 34.93 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 24 diameter 38.1 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 14 diameter 22.23 mm for use with MIL-DTL-5015