TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 8 diameter 16.25 mm for use with MIL-DTL-38999
- RS Stock No.:
- 261-1067
- Mfr. Part No.:
- 93-22001
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 69,17
(exc. VAT)
Kr. 86,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 69,17 | - |
| 5 - 9 | Kr. 66,35 | 4% |
| 10 + | Kr. 64,18 | 7% |
*price indicative
- RS Stock No.:
- 261-1067
- Mfr. Part No.:
- 93-22001
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Seal Type | Gasket | |
| Product Type | Circular Connector Seal | |
| Shell Size | 8 | |
| For Use With | MIL-DTL-38999 Connectors | |
| Length | 21.34mm | |
| Diameter | 16.25mm | |
| Series | Kemtron 93 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Nickel, Silicone, Graphite | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Seal Type Gasket | ||
Product Type Circular Connector Seal | ||
Shell Size 8 | ||
For Use With MIL-DTL-38999 Connectors | ||
Length 21.34mm | ||
Diameter 16.25mm | ||
Series Kemtron 93 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Nickel, Silicone, Graphite | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is nickel plated graphite.
Gasket shape is sheet
Reusable more than 3 times
Not petroleum resistant
Related links
- TE Connectivity Shell Size 8 diameter 16.25 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 17 diameter 32.25 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 21 diameter 38.35 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 15 diameter 29.05 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 19 diameter 35.18 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 13 diameter 25.78 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 25 diameter 44.7 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 11 diameter 22.48 mm for use with MIL-DTL-38999