TE Connectivity Connector Seal Seal, Shell Size 11 diameter 15.88 mm for use with CPC Connectors
- RS Stock No.:
- 360-2659
- Distrelec Article No.:
- 144-57-842
- Mfr. Part No.:
- 54010-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 360-2659
- Distrelec Article No.:
- 144-57-842
- Mfr. Part No.:
- 54010-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Seal Type | Seal | |
| Product Type | Connector Seal | |
| Shell Size | 11 | |
| For Use With | CPC Connectors | |
| Length | 63.5mm | |
| Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Seal Type Seal | ||
Product Type Connector Seal | ||
Shell Size 11 | ||
For Use With CPC Connectors | ||
Length 63.5mm | ||
Diameter 15.88mm | ||
Cable Entry Seals and Flange Seals
Heatshrinkable cable entry Seals for Series 1 sealed free receptacles and cable mount shells, and Flange Seals for Series 1 sealed panel mount (fixed) receptacles
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Connector Seal Seal, Shell Size 23 diameter 32.77 mm for use with CPC Connectors
- TE Connectivity Shell Size 13 diameter 19.68 mm for use with CPC Connectors
- TE Connectivity Shell Size 10 diameter 15.88 mm for use with C-92-NA Connector
- TE Connectivity Shell Size 10 diameter 15.88 mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 11 diameter 22.48 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 17 for use with CPC Connectors
- TE Connectivity Connector Seal Seal, Shell Size 17 for use with CPC Receptacle with Square Flange
- TE Connectivity Shell Size 13 for use with Circular Connector