binder Connector Seal Shielding Sheet, Shell Size 32 mm diameter 19 mm

Image representative of range

Get a bulk buy discount

Add 50 more to save Kr. 46,00

View bulk pricing options

Subtotal (1 unit)*

Kr. 32,72

(exc. VAT)

Kr. 40,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
  • Plus 280 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49Kr. 32,72-
50 - 99Kr. 31,80Kr. 46,00
100 - 249Kr. 28,94Kr. 378,00
250 - 499Kr. 24,60Kr. 2 030,00
500 +Kr. 24,02Kr. 4 350,00

*price indicative

RS Stock No.:
706-7454
Mfr. Part No.:
04-0735-124
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Connector Seal

Seal Type

Shielding Sheet

Shell Size

32 mm

Length

32mm

Diameter

19mm

Contact Size

19 mm

Standards/Approvals

No

COO (Country of Origin):
DE

Accessories M12 A-coded


From Binder, a range of components compatible with M12 connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy