Ideal Industries 61-747 Clamp Meter, 400 A dc 400 A ac 600 V dc 600 V ac CAT III 600 V, RSCAL

Subtotal (1 unit)*

Kr. 1 908,00

(exc. VAT)

Kr. 2 385,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 27 November 2026
  • Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 908,00

*price indicative

RS Stock No.:
870-115
Mfr. Part No.:
61-747
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Product Type

Clamp Meter

Maximum DC Current Measurement

400A dc

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

60mΩ

Model Number

61-747

Minimum Operating Temperature

-40°C

AC Voltage Accuracy

±1 % rdg + 5 Digits

AC Current Accuracy

±2 % rdg + 9 Digits

AC Voltage Resolution

0.001V ac

DC Current Accuracy

±2 % rdg + 9 Digits

AC Current Resolution

10mA

DC Current Resolution

10mA

DC Voltage Resolution

0.01 V dc

Clamp Meter Type

AC/DC Clamp Meter

DC Voltage Accuracy

±(1.0%+5)

Maximum Operating Temperature

1000°C

Weight

360g

Standards/Approvals

RCM, CE, cULus

Width

72mm

Length

252mm

Height

46mm

Calibrated

RSCAL

Maximum AC Current Measurement

400A ac

Battery Life

100h

Display Type

LCD

Safety Category Level

CAT III 600 V

Power Source

1.5 V Battery

Battery Type

AAA

RoHS Status: Exempted

COO (Country of Origin):
CN

TightSight™ Clamp Meter 400A AC/DC


The IDEAL® TightSight™ Clamp Meter (model 61-747) is designed to make electrical measurements safer and more efficient. This CAT III 600 V rated, auto-ranging TRMS digital clamp meter can measure up to 400 Amps AC and DC current through its clamp head. It also handles up to 600V AC and DC, frequency, resistance, continuity, capacitance, and diodes via the included test leads, and even measures temperature (⁰F/⁰C) with the included K-Type thermocouple. One of its standout features is the patented TightSight® display, strategically located at the bottom of the unit. This innovative display enhances safety and productivity by providing a secondary reading at the end of the meter, so you don’t have to bend or twist conductors or place your head near the panel to see the main display. Both displays are backlit, and there’s a built-in flashlight for working in low-light conditions. The meter also boasts a non-contact voltage sensor in the tip of the clamp, capable of detecting voltage between 40V and 600V. An illuminated red LED and audible tones alert you to voltage above 30 volts, when continuity is detected, and when the NCV senses voltage within its range. For added convenience, the clamp head includes a built-in probe tip holder, allowing you to take measurements with one hand. The meter can be suspended from a nail, screw, or magnetic surface using the compatible hanging strap mount (Universal Magnetic Hanging Strap model UMHS-757 sold separately). Its industrial-grade over-molding ensures a secure grip and offers 2 m drop protection. Additional features include HOLD, MIN/MAX, Relative, Zero, Range, and selectable Auto Power Off functions. The meter comes with three 1.5V AAA batteries and an easy-open storage pouch with a belt loop for storing the meter, probes, and thermocouple. With an IDEAL® TightSight™ Clamp Meter, you’re equipped with a versatile, reliable tool that makes electrical measurements easier and safer.

UL Certified CAT III 600V, measures 0-600 Amps AC/DC and 0-1000 Volts AC/DC

Patented Tightsight™ Display eliminates the need to bend or twist conductors or place your head near or in the panel and allows you to easily read the bottom display when taking measurements

Provides True RMS AC voltage and current for accurate measurements on non-linear signals

Measures AC/DC Current, AC/DC Voltage, frequency, resistance, continuity, capacitance, diodes, temperature, Low Impedance AC Voltage (Lo Z) (to reduce the possibility of false readings due to ghost voltages), and senses AC voltage

Built-in probe tip holder and hanging strap clip allows safer, easier measurement

Built-in flashlight and dual backlit displays, allow for safer/faster work in poorly lit environments

Over-molded Industrial design enhances gripping and allows the meter to withstand a 6.6-foot (2 m) drop

Includes soft case, test leads, batteries, and K-Type Thermocouple

Compatible with IDEAL® Universal Magnetic Hanging Strap (model UMHS-757)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy