Ideal Industries 61-744 Clamp Meter, 600 A dc 600 A ac 600 V dc 600 V ac CAT III 600 V

Subtotal (1 unit)*

Kr. 1 617,10

(exc. VAT)

Kr. 2 021,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 617,10

*price indicative

RS Stock No.:
146-966
Mfr. Part No.:
61-744
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Product Type

Clamp Meter

Maximum DC Current Measurement

600A dc

Maximum AC Voltage Measurement

600V ac

Maximum DC Voltage Measurement

600V dc

Maximum Resistance Measurement

40mΩ

Model Number

61-744

DC Voltage Resolution

600 V dc

AC Current Accuracy

±1.7 % rdg + 6 Digits

DC Voltage Accuracy

0.5 % rdg + 2 Digits

Standards/Approvals

CE, RCM, cULus

Width

65mm

Weight

200g

Length

37mm

Height

203mm

Maximum AC Current Measurement

600A ac

Display Type

LCD

Battery Type

AAA

Safety Category Level

CAT III 600 V

RoHS Status: Exempted

COO (Country of Origin):
TW

Clamp-Pro™ Clamp Meter 600A AC


The Clamp-Pro™ Clamp Meter is an auto/manual ranging tester that measures up to 600A AC. It features a non-contact voltage indicator (70V-600VAC) and continuity test. Includes data hold and auto power off functions, plus a convenient low battery indicator.

Measures up to 600A AC

Non-contact voltage indicator sense 70V to 600V AC

Continuity testing

Tapered jaws with hook tip

Auto/manual ranging

Data hold function

Auto power off and low battery indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy