Sefram MW3366 Clamp Meter, 600 A 600 A 600 V dc 600 V ac CAT IV, CAT III
- RS Stock No.:
- 286-4454
- Distrelec Article No.:
- 303-87-363
- Mfr. Part No.:
- MW3366
- Brand:
- Sefram
Subtotal (1 unit)*
Kr. 2 322,32
(exc. VAT)
Kr. 2 902,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 2 322,32 |
*price indicative
- RS Stock No.:
- 286-4454
- Distrelec Article No.:
- 303-87-363
- Mfr. Part No.:
- MW3366
- Brand:
- Sefram
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 600A | |
| Maximum AC Voltage Measurement | 600V ac | |
| Maximum DC Voltage Measurement | 600V dc | |
| Model Number | MW3366 | |
| DC Voltage Accuracy | 0.5 % | |
| AC Current Accuracy | ±2 % rdg + 5 Digits | |
| Minimum Operating Temperature | 0°C | |
| Maximum Jaw Opening | 32mm | |
| AC Voltage Accuracy | ±1.2 % rdg + 5 Digits | |
| DC Current Accuracy | ±2 % rdg + 7 Digits | |
| Resistance Measurement Accuracy | ±1 % rdg + 5 Digits | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| Maximum Operating Temperature | 40°C | |
| Weight | 234g | |
| Standards/Approvals | RoHS, CE, EN 61010 | |
| Height | 37mm | |
| Width | 76mm | |
| Length | 223mm | |
| True RMS | Yes | |
| Battery Type | AAA | |
| Maximum AC Current Measurement | 600A | |
| Power Source | Battery | |
| Safety Category Voltage | 600V ac | |
| Safety Category Level | CAT IV, CAT III | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 600A | ||
Maximum AC Voltage Measurement 600V ac | ||
Maximum DC Voltage Measurement 600V dc | ||
Model Number MW3366 | ||
DC Voltage Accuracy 0.5 % | ||
AC Current Accuracy ±2 % rdg + 5 Digits | ||
Minimum Operating Temperature 0°C | ||
Maximum Jaw Opening 32mm | ||
AC Voltage Accuracy ±1.2 % rdg + 5 Digits | ||
DC Current Accuracy ±2 % rdg + 7 Digits | ||
Resistance Measurement Accuracy ±1 % rdg + 5 Digits | ||
Clamp Meter Type AC/DC Clamp Meter | ||
Maximum Operating Temperature 40°C | ||
Weight 234g | ||
Standards/Approvals RoHS, CE, EN 61010 | ||
Height 37mm | ||
Width 76mm | ||
Length 223mm | ||
True RMS Yes | ||
Battery Type AAA | ||
Maximum AC Current Measurement 600A | ||
Power Source Battery | ||
Safety Category Voltage 600V ac | ||
Safety Category Level CAT IV, CAT III | ||
Display Type LCD | ||
- COO (Country of Origin):
- TW
Related links
- Sefram MW3366 Clamp Meter CAT III UKAS
- Sefram MW3366 Clamp Meter CAT III RSCAL
- Testo 770-2 Clamp Meter CAT III UKAS
- Testo 770-2 Clamp Meter CAT III
- Testo 770-2 Clamp Meter CAT III RSCAL
- Fluke 373 Clamp Meter 600 A 600 V dc 600 V ac CAT IV, CAT II Non-Contact Voltage Detector RSCAL
- Fluke 373 Clamp Meter 600 A 600 V dc 600 V ac CAT IV, CAT II Non-Contact Voltage Detector UKAS
- Fluke 324 Clamp Meter CAT III Non-Contact Voltage Detector RSCAL