- RS Stock No.:
- 162-4456
- Brand:
- RS PRO
74 In stock for same day dispatch
Added
Price Each
Kr. 3 887,50
(exc. VAT)
Kr. 4 859,38
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 887,50 |
Calibration Options:
- RS Stock No.:
- 162-4456
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 156B Bluetooth Power Clamp Meter 600A (AC/DC)
The RS PRO 156B power clamp meter with Bluetooth connectivity is a highly reliable device ideal for measuring a range of electrical parameters including AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency and Resistance. This true RMS clamp meter from RS PRO provides advanced power features, phase rotation, total harmonics distortion, which enables fully professional power measurement application with excellent performance. The RS PRO 156B also includes Bluetooth connectivity for streaming data on mobile devices, providing easy data acquisition and analysis.
Features and benefits
• 10,000 count digital display 50 segment Analogue bar graph
• Active backlit with large white LED display
• Bluetooth (withBletter) connecting
• Auto store up to 1000 memories
• Data logging up to 9,999 records
• True RMS reading on AC and AC+DC mode
• Torch lightening on trigger push
• Auto Ohms/Continuity/Diode selection
• Auto AC/DC 600 Amps capability and selection
• Auto AC/DC 1000 Volts capability and selection
• AC current via flexible current probe
• Power and power factor measurement
• Total harmonics distortion and harmonics 1 to 25
• Phase rotation indication
• 100K Ohms resistance capability
• Frequency counter
• Capacitance capability
• Smart data hold, peak hold, min/max hold
• Inrush current
• High frequency rejection
• Auto Power off
• Up to 33mm dia. (750MCM) conductor
• Deluxe carrying case
• Hand guard & stream line designed
• Convenient battery door
• Active backlit with large white LED display
• Bluetooth (withBletter) connecting
• Auto store up to 1000 memories
• Data logging up to 9,999 records
• True RMS reading on AC and AC+DC mode
• Torch lightening on trigger push
• Auto Ohms/Continuity/Diode selection
• Auto AC/DC 600 Amps capability and selection
• Auto AC/DC 1000 Volts capability and selection
• AC current via flexible current probe
• Power and power factor measurement
• Total harmonics distortion and harmonics 1 to 25
• Phase rotation indication
• 100K Ohms resistance capability
• Frequency counter
• Capacitance capability
• Smart data hold, peak hold, min/max hold
• Inrush current
• High frequency rejection
• Auto Power off
• Up to 33mm dia. (750MCM) conductor
• Deluxe carrying case
• Hand guard & stream line designed
• Convenient battery door
Applications
Clamp meters are an electrical test tool used to measure electrical characteristics such as AC current, AC and DC voltage, resistance, continuity and more. Clamp meters are often a combination of a basic digital multimeter and a current sensor, offering a versatile electrical measurement tool. Clamp meters are commonly used by:
• Industrial maintenance technicians
• Control technicians
• Electricians – in-house and contractors
• Facilities, building maintenance and HVAC technicians
• Service organisations
• Industrial maintenance technicians
• Control technicians
• Electricians – in-house and contractors
• Facilities, building maintenance and HVAC technicians
• Service organisations
FAQs
What battery does this require?
The RS PRO 156B power clamp meter with Bluetooth connectivity requires 1.5V AAA (x 6) Alkaline batteries.
What is supplied?
• Power Clamp Meter
• Test leads. set (1 x Black, 1 x Red)
• User Manual
• Carrying case
• Battery
• Test leads. set (1 x Black, 1 x Red)
• User Manual
• Carrying case
• Battery
Bluetooth connectivity
The meter uses low-power Bluetooth v 4.0 wireless technology to transfer the real-time data. You can use the RF communication to link to android or apple devices.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 100kΩ |
Model Number | 156B |
Connectivity | Bluetooth |
Best DC Current Accuracy | ±(1.5% rdg + 5dgts) |
Clamp Meter Type | Power Clamp Meter |
Best AC Current Accuracy | ±(1.5% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(1% rdg + 5dgts) |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
Jaw Capacity Busbars | 33mm |
Best DC Voltage Accuracy | ±(0.7% rdg + 2dgts) |
Height | 55mm |
Maximum Conductor Size | 33 Dia.mm |
Battery Life | 50 h |
Weight | 540g |
Safety Category Level | CAT III, CAT IV |
Power Source | Battery |
Non-Contact Voltage Detector | Yes |
Width | 103mm |
Length | 243mm |
Resistance Measurement Resolution | 100mΩ |
Dimensions | 243 x 103 x 55mm |
Minimum Operating Temperature | 0°C |
Safety Category Voltage | 600 V, 1000 V |
Battery Type | 1.5 V AAA, Alkaline |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Best Resistance Measurement Accuracy | ±1 + 5 Digits % |
Display Type | Bar Graphs, LED |
Maximum Operating Temperature | +50°C |