Beha-Amprobe AMP-220-EUR KIT2 Flexible Current Clamp Meter, 600A dc, Max Current 600A ac CAT III 600 V
- RS Stock No.:
- 229-8967
- Mfr. Part No.:
- AMP-220-EUR KIT2
- Brand:
- Beha-Amprobe
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 229-8967
- Mfr. Part No.:
- AMP-220-EUR KIT2
- Brand:
- Beha-Amprobe
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Beha-Amprobe AMP-220-EUR + 2100-Beta – KIT 2
Beha-Amprobe AMP-220-EUR TRMS Clamp meter + 2100 Beta Bundle, at 18% discount
AMP-220-EUR 600A TRMS clamp meter
A complete range of measuring functions for todays modern electrical environments. Featuring True-RMS sensing, low pass filters and fast response processors for quick, error-free measurements. The Amp-Tip function allows for precise measurement of current down to the tenth of an Amp, enabling accurate current measurement of both large and small diameter wires.
2100-BETA
Precise measurement of small currents
Illuminated display
Illuminated display
Rugged and reliable two pole voltage tester for voltage and continuity checks. Extremely robust construction with doubly insulated wires and comes with extended four-year warranty.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 60kΩ |
Model Number | AMP-220-EUR KIT2 |
Safety Category | CAT III 600 V |