- RS Stock No.:
- 810-9102
- Mfr. Part No.:
- FLK-A3001 FC
- Brand:
- Fluke
47 In stock for delivery within 3-5 working days
Not available for next day delivery
Added
Price Each
Kr. 4 127,68
(exc. VAT)
Kr. 5 159,60
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 127,68 |
- RS Stock No.:
- 810-9102
- Mfr. Part No.:
- FLK-A3001 FC
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke a3001 FC Wireless iFlex AC Current Module Fluke CONNECT™
The Fluke a3001 FC Wireless iFlex AC Current Module is a fully functional true-RMS current meter that wirelessly relays measurements to other Fluke Connect™ enabled master units.
The iFlex™ Wireless Current Module allows you to measure around awkward sized conductors or get into tight spaces and makes wire access easier
Measure up to 2500 A ac
Use as a standalone meter or as part of the system
Logging function for recording and saving up to
65000 readings
Inrush function
Measure up to 2500 A ac
Use as a standalone meter or as part of the system
Logging function for recording and saving up to
65000 readings
Inrush function
Supplied with
One true-rms flexible current meter and one iFlex i2500-10 Flexible Current Probe.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 2500A ac |
Model Number | A3001 FC |
Connectivity | Wi-Fi |
Calibrated | RSCAL |
AC Current Measurement Resolution | 100mA |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±(3% rdg +5 Digits) |
Functions Measured | AC Current |
True RMS | Yes |
Jaw Capacity Busbars | 254mm |
Safety Category | CAT III 1000 V, CAT IV 600V |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Battery Type | AA |
Safety Category Voltage | 600 V, 1000V |
Safety Category Level | CAT III, CAT IV |
Weight | 220g |
Battery Life | 400 h |
Height | 165mm |
Minimum Operating Temperature | -10°C |
Dimensions | 14 x 63.5 x 165mm |
Length | 14mm |
Width | 63.5mm |
Power Source | Battery |
- RS Stock No.:
- 810-9102
- Mfr. Part No.:
- FLK-A3001 FC
- Brand:
- Fluke