Fluke A3001 FC Clamp Meter Wi-Fi, Max Current 2500A ac CAT III 1000V With UKAS Calibration
- RS Stock No.:
- 810-9111
- Mfr. Part No.:
- FLK-A3001 FC
- Brand:
- Fluke
Price Each
Kr. 4 475,88
(exc. VAT)
Kr. 5 594,85
(inc. VAT)
6 In stock for delivery within 3-5 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Not available for next day delivery
Units | Per unit |
---|---|
1 + | Kr. 4 475,88 |
- RS Stock No.:
- 810-9111
- Mfr. Part No.:
- FLK-A3001 FC
- Brand:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke a3001 FC Wireless iFlex AC Current Module Fluke CONNECT™
The Fluke a3001 FC Wireless iFlex AC Current Module is a fully functional true-RMS current meter that wirelessly relays measurements to other Fluke Connect™ enabled master units.
The iFlex™ Wireless Current Module allows you to measure around awkward sized conductors or get into tight spaces and makes wire access easier
Measure up to 2500 A ac
Use as a standalone meter or as part of the system
Logging function for recording and saving up to
65000 readings
Inrush function
Measure up to 2500 A ac
Use as a standalone meter or as part of the system
Logging function for recording and saving up to
65000 readings
Inrush function
Supplied with
One true-rms flexible current meter and one iFlex i2500-10 Flexible Current Probe.
FLUKE Clamp Meter, 0 to 2500A AC Measuring Range, 220g Weight - 3000 FC Series - FLK-A3001 FC
Keen to keep your handheld measuring instrument in touch with your smartphone? Try this wireless current clamp meter from FLUKE. It conveniently sends measurements to a device equipped with FLUKE's Connect system, so you can easily save results on your mobile or share them with your colleagues. For safety, its wireless function lets you position your testing instrument rather than yourself near live electrical circuits to safely take readings from a distance. You're also free to get on with other tasks while your data automatically downloads. This clamp meter's backlit display makes results visible in most light conditions.
Features & Benefits
• Use as a standalone device or in a system, for versatility
• Light weight of 220g for easy transportation
• Large memory capacity stores up to 65,000 readings
• Electromagnetic compatibility for minimal electrical interference
• Light weight of 220g for easy transportation
• Large memory capacity stores up to 65,000 readings
• Electromagnetic compatibility for minimal electrical interference
Applications
• Pharmaceutical manufacturing
• Industrial process control
• Power utilities
• Public infrastructure
• Industrial process control
• Power utilities
• Public infrastructure
What's the operating temperature range of this clamp meter?
It performs in operating temperatures between -10°C and +50°C, making it reliable for use in harsh conditions.
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 2500A ac |
Model Number | A3001 FC |
Connectivity | Wi-Fi |
Calibrated | UKAS |
AC Current Measurement Resolution | 100mA |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±(3% rdg +5 Digits) |
True RMS | Yes |
Functions Measured | AC Current |
Jaw Capacity Busbars | 254mm |
Safety Category Voltage | 600 V, 1000V |
Battery Type | AA |
Safety Category | CAT III 1000 V, CAT IV 600V |
Safety Category Level | CAT III, CAT IV |
Weight | 220g |
Maximum Operating Temperature | +50°C |
Battery Life | 400 h |
Height | 165mm |
Minimum Operating Temperature | -10°C |
Dimensions | 14 x 63.5 x 165mm |
Length | 14mm |
Width | 63.5mm |
Display Type | LCD |
Power Source | Battery |