CM 7x Magnetic Meter Mount

  • RS Stock No. 187-4890
  • Mfr. Part No. TA52
  • Brand FLIR
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Securely mount your FLIR Clamp Meter to an electrical panel or other magnetic surface for convenient test probe measurements. The low-profile TA52 firmly attaches to the meter's tripod mount and stores easily.

Specifications
Attribute Value
Accessory Type Magnetic Meter Mount
For Use With Clamp Meters
1 In stock for delivery within 1 working days
Price Each
kr 477,16
(exc. VAT)
kr 596,45
(inc. VAT)
Units
Per unit
1 +
kr 477,16
Related Products
Low-profile and easy to install. Built-in fail-safe device ...
Description:
Low-profile and easy to install. Built-in fail-safe device to provide shock and failure protection for mobile, marine or seismic stationary applications. Provides large static deflection, low natural frequency (to 8Hz) and high isolation when the rubbber works in shear and ...
Low-profile and easy to install anti-vibration mounts. Built-in ...
Description:
Low-profile and easy to install anti-vibration mounts. Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications. Offers high-level insulation - especially useful with generators, engines etc. with an operating frequency of around 25Hz ...
Teledyne's TO-5 DPDT relays have become one of ...
Description:
Teledyne's TO-5 DPDT relays have become one of the industry standards for low level switching from dry circuit to 1 Amp. Designed for use when close PCB spacing is required, the 712 series have a low coil power dissipation in ...
The FN402 PCB filter is a single-phase filter ...
Description:
The FN402 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.Can be used in a wide range of applications such ...