SAM Clamp

Subtotal (1 unit)*

Kr. 1 829,83

(exc. VAT)

Kr. 2 287,29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 829,83

*price indicative

RS Stock No.:
210-912
Mfr. Part No.:
208-31
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Clamp

Standards/Approvals

No

Width

65mm

RoHS Status: Exempted

COO (Country of Origin):
TW

208-31


The SAM Outillage expertly designed tool is crafted for the precise removal of small flexible pipes, making it an essential addition to any mechanic's toolkit. Engineered with a robust body and a mobile claw, this pliers can comfortably accommodate hose diameters from 24 to 53 mm. Its compact nature allows for one-handed operation, enhancing user efficiency in tight spaces. The unique design features imprints on the body that firmly grip hoses, facilitating easy uninstallation and extraction.

Ideal for small pipes

One handed use

Knurled screw closure

Compact for tight spaces

Secure and slip-resistant grip

Sturdy build

Lightweight at 190g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy