SAM 32 mm Quick Acting Coupler Clamp
- RS Stock No.:
- 266-8247
- Mfr. Part No.:
- 208-9
- Brand:
- SAM
Subtotal (1 unit)*
Kr. 1 143,43
(exc. VAT)
Kr. 1 429,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 143,43 |
*price indicative
- RS Stock No.:
- 266-8247
- Mfr. Part No.:
- 208-9
- Brand:
- SAM
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
| Brand | SAM | |
| Sub Type | Quick Acting Coupler | |
| Product Type | Clamp | |
| Jaw Opening | 32mm | |
| Length | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Quick Acting Coupler | ||
Product Type Clamp | ||
Jaw Opening 32mm | ||
Length 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The SAM pliers with flexible cable for quick connect couplings that pliers is used for removing the plastic quick connect couplings found on most vehicles. Pliers equipped with a flexible cable, making it possible to access out of reach places. Designed f
Handle locking system in the tightened position
Does not damage the connectors or pipes
Related links
- Legris Nickel Plated Brass Coupler, Quick Acting Coupler
- Legris Nickel Plated Brass Quick Air Coupling, Male Quick Acting Coupler
- SAM 190mm Overall, Metal Handle
- SAM 320mm Overall, Straight Handle
- SAM 32 mm 1 in Drive Impact Socket
- SAM 417.5mm Overall, Ratchet Handle
- SAM 32 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 32 mm Socket Wrench with Comfortable Handle Handle, 308mm Overall