Legris Nickel Plated Brass Quick Air Coupling, Male Quick Acting Coupler
- RS Stock No.:
- 245-5176
- Mfr. Part No.:
- 2295 12 15
- Brand:
- Legris
Subtotal (1 box of 10 units)*
Kr. 707,94
(exc. VAT)
Kr. 884,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 707,94 | Kr. 70,794 |
*price indicative
- RS Stock No.:
- 245-5176
- Mfr. Part No.:
- 2295 12 15
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Quick Air Coupling | |
| Thread Standard | No | |
| Series | 2295 | |
| Sub Type | Quick Acting Coupler | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 20 bar | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Quick Air Coupling | ||
Thread Standard No | ||
Series 2295 | ||
Sub Type Quick Acting Coupler | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 20 bar | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
Legris 2295 series offers a range of metal couplers compatible with a large selection of fluids. Simple to install, with or without shut-off valves, these couplers offer a high flow rate capability.
Wide variety of male probes
Extremely compact
100% leak-tested in production
Excellent shock and impact resistance
Nickel-plated brass for corrosion resistance
Related links
- Legris Nickel Plated Brass Quick Air Coupling, Male Quick Acting Coupler
- Legris Nickel Plated Brass Coupler, Quick Acting Coupler
- Legris Metal Quick Air Coupling Brass Pipe Fitting Female BSP Single Shut-Off
- RS PRO Nickel Plated Brass Quick Air Coupling, Male 8mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Male ISO 228 Class A 10mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Male ISO 228 Class A 6mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Male ISO 228 Class A 8mm
- Norgren Nickel Plated Brass Quick Air Coupling, 1/4 in Male ISO R 6mm Hose Adapter