Stanley 600 mm x 80 mm F Clamp Clamp
- RS Stock No.:
- 125-2064
- Mfr. Part No.:
- FMHT0-83246
- Brand:
- Stanley
Subtotal (1 unit)*
Kr. 645,96
(exc. VAT)
Kr. 807,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 645,96 |
*price indicative
- RS Stock No.:
- 125-2064
- Mfr. Part No.:
- FMHT0-83246
- Brand:
- Stanley
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
| Brand | Stanley | |
| Product Type | Clamp | |
| Sub Type | F Clamp | |
| Jaw Opening | 600mm | |
| Jaw Depth | 80mm | |
| Clamping Force | 635kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Clamp | ||
Sub Type F Clamp | ||
Jaw Opening 600mm | ||
Jaw Depth 80mm | ||
Clamping Force 635kg | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Stanley Fatmax F Clamps
The Stanley Tools Fatmax Clutch Lock F Clamps have a cast iron body which gives them strength and durability
Fitted with a stock lock to avoid any unexpected movements
Cold rolled steel bar, strong backbone reduces deflection under load
Soft grip handle designed for comfort while applying a high load
Soft pads protects the workpiece from any marking or damage