Bessey 200 mm x 80 mm F Clamp Clamp
- RS Stock No.:
- 125-3874
- Mfr. Part No.:
- TGRC20B8
- Brand:
- Bessey
Subtotal (1 unit)*
Kr. 206,48
(exc. VAT)
Kr. 258,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 40 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 206,48 |
*price indicative
- RS Stock No.:
- 125-3874
- Mfr. Part No.:
- TGRC20B8
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | F Clamp | |
| Jaw Opening | 200mm | |
| Jaw Depth | 80mm | |
| Finish | Black | |
| Height Under Arm | 25mm | |
| Clamping Force | 5.5kN | |
| Series | TGR | |
| Standards/Approvals | No | |
| Length | 200mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type F Clamp | ||
Jaw Opening 200mm | ||
Jaw Depth 80mm | ||
Finish Black | ||
Height Under Arm 25mm | ||
Clamping Force 5.5kN | ||
Series TGR | ||
Standards/Approvals No | ||
Length 200mm | ||
Width 80mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Bessey Screw Clamp TGRC Series
Bessey Screw clamp TGRC Series with tried and true wooden handle.
Features and Benefits
Screw clamp with tried and true wooden handle
Clamping force up to 5500 N
Ergonomically shaped wood handle
Stable solid flat rail with serration