Bessey 200 mm x 50 mm F Clamp Clamp

Subtotal (1 unit)*

Kr. 126,03

(exc. VAT)

Kr. 157,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 126,03

*price indicative

RS Stock No.:
125-3843
Mfr. Part No.:
LMU20/5
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Clamp

Sub Type

F Clamp

Jaw Opening

200mm

Jaw Depth

50mm

Finish

Chrome

Clamping Force

1.5kN

Height Under Arm

15mm

Length

200mm

Series

LMU

Width

50mm

Standards/Approvals

No

RoHS Status: Exempted

Bessey Light Duty Bar Clamp U-style


Bessey light duty bar clamp U-style is lightweight and easy to use.

Features and Benefits


Clamping force up to 1500 N

Step‐over clamping

Comes with two plastic pressure caps

Small and easy to handle

Lightweight

Available in a range of sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy