Bessey 300 mm x 200 mm F Clamp Clamp

Subtotal (1 unit)*

Kr. 974,09

(exc. VAT)

Kr. 1 217,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 974,09

*price indicative

RS Stock No.:
125-3870
Mfr. Part No.:
TGN30T20
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Sub Type

F Clamp

Product Type

Clamp

Jaw Opening

300mm

Jaw Depth

200mm

Finish

Black

Height Under Arm

35mm

Clamping Force

7kN

Standards/Approvals

No

Series

TGN

Length

300mm

Width

200mm

RoHS Status: Exempted

Bessey Deep Throat Screw Clamp TGNT Series


Features and Benefits


Clamping force up to 7000 N

Heavy-duty design

Ergonomically shaped wood handle

Large, stable solid flat rail with serration

Throat depths to max. 500 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy