Bessey 400 mm x 120 mm F Clamp Clamp

Subtotal (1 unit)*

Kr. 690,02

(exc. VAT)

Kr. 862,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 690,02

*price indicative

RS Stock No.:
125-3836
Mfr. Part No.:
GS40
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Sub Type

F Clamp

Product Type

Clamp

Jaw Opening

400mm

Jaw Depth

120mm

Finish

Chrome

Clamping Force

5kN

Height Under Arm

25mm

Material

Steel

Length

400mm

Series

GS

Standards/Approvals

No

Width

120mm

RoHS Status: Exempted

COO (Country of Origin):
DE

Bessey Steel Screw Clamp GS Series


Bessey GS Series of steel screw clamps are able to help you work more quickly, powerfully and flexibly. They cover a wide range of applications.

Features and Benefits


Clamping force up to 5000N

Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping

Ergonomically shaped wood handle

Available in a range of sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy