Bessey 300 mm x 140 mm F Clamp Clamp

Subtotal (1 unit)*

Kr. 1 197,12

(exc. VAT)

Kr. 1 496,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 197,12

*price indicative

RS Stock No.:
125-3844
Mfr. Part No.:
SG30M
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Sub Type

F Clamp

Product Type

Clamp

Jaw Opening

300mm

Jaw Depth

140mm

Height Under Arm

34mm

Clamping Force

12kN

Standards/Approvals

No

Width

140mm

Series

SG

Length

300mm

RoHS Status: Exempted

COO (Country of Origin):
DE

Bessey High-performance Clamp SGM Series


Bessey SGM Series of high-performance clamps offering 20% more clamping force.

Features and Benefits


20% more clamping force per spindle rotation with optimised rail profile

Maximum safety due to the better linear transfer of force of the sliding arm

Clamping force up to 12000 N

Tightening torque of 40 Nm

Long life due to heat resistant pressure plate with sintered steel insert, which can be tilted up to 35⁰

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy