Bessey 600 mm x 140 mm F Clamp Clamp
- RS Stock No.:
- 125-3847
- Mfr. Part No.:
- SG60M
- Brand:
- Bessey
Subtotal (1 unit)*
Kr. 1 925,23
(exc. VAT)
Kr. 2 406,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 925,23 |
*price indicative
- RS Stock No.:
- 125-3847
- Mfr. Part No.:
- SG60M
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | F Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 600mm | |
| Jaw Depth | 140mm | |
| Clamping Force | 12kN | |
| Height Under Arm | 34mm | |
| Length | 600mm | |
| Standards/Approvals | No | |
| Width | 140mm | |
| Series | SG | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type F Clamp | ||
Product Type Clamp | ||
Jaw Opening 600mm | ||
Jaw Depth 140mm | ||
Clamping Force 12kN | ||
Height Under Arm 34mm | ||
Length 600mm | ||
Standards/Approvals No | ||
Width 140mm | ||
Series SG | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Bessey High-performance Clamp SGM Series
Bessey SGM Series of high-performance clamps offering 20% more clamping force.
Features and Benefits
20% more clamping force per spindle rotation with optimised rail profile
Maximum safety due to the better linear transfer of force of the sliding arm
Clamping force up to 12000 N
Tightening torque of 40 Nm
Long life due to heat resistant pressure plate with sintered steel insert, which can be tilted up to 35⁰