Bessey 500 mm x 100 mm F Clamp Clamp

Subtotal (1 unit)*

Kr. 642,42

(exc. VAT)

Kr. 803,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 642,42

*price indicative

RS Stock No.:
125-3866
Mfr. Part No.:
TG50S10-2K
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Sub Type

F Clamp

Product Type

Clamp

Jaw Opening

500mm

Jaw Depth

100mm

Finish

Black

Clamping Force

6kN

Height Under Arm

27mm

Standards/Approvals

No

Series

TG

Width

100mm

Length

500mm

RoHS Status: Exempted

COO (Country of Origin):
DE

Bessey Screw Clamp TG-2K Series


Bessey Screw Clamp TG-2K Series with anti-slip system.

Features and Benefits


Clamping force up to 6000 N

High-quality 2-component plastic handle

Pressure plates can be replaced by hand, no tools required (from 80 mm throat depth)

Stable profiled rail with serration

Anti-slip system (from 80 mm throat depth)

With protective caps on the clamping surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy