Bessey 500 mm x 120 mm F Clamp Clamp

Subtotal (1 unit)*

Kr. 764,29

(exc. VAT)

Kr. 955,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 764,29

*price indicative

RS Stock No.:
125-3830
Mfr. Part No.:
GS50K
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Clamp

Sub Type

F Clamp

Jaw Opening

500mm

Jaw Depth

120mm

Finish

Chrome

Clamping Force

5kN

Material

Steel

Height Under Arm

25mm

Length

500mm

Series

GS

Standards/Approvals

No

Width

120mm

RoHS Status: Exempted

COO (Country of Origin):
DE

Bessey Steel Screw Clamp GS-K Series


Bessey GS-K Series of steel screw clamps are able to help you work more quickly, powerfully and flexibly. They clamp resiliently and elastically, the clamps cover a wide range of applications.

Features and Benefits


Clamping force up to 5000N

Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping

Tommy bar with rounded ends for simple transfer of force when clamping

Available in a range of sizes

High stability

Forged sliding arm

Pressure plate

Smooth-running spindle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy