Bessey 800 mm x 120 mm F Clamp Clamp
- RS Stock No.:
- 125-3832
- Mfr. Part No.:
- GS80K
- Brand:
- Bessey
Subtotal (1 unit)*
Kr. 969,70
(exc. VAT)
Kr. 1 212,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 969,70 |
*price indicative
- RS Stock No.:
- 125-3832
- Mfr. Part No.:
- GS80K
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | F Clamp | |
| Jaw Opening | 800mm | |
| Jaw Depth | 120mm | |
| Finish | Chrome | |
| Clamping Force | 5kN | |
| Height Under Arm | 27mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 120mm | |
| Length | 800mm | |
| Series | GS | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type F Clamp | ||
Jaw Opening 800mm | ||
Jaw Depth 120mm | ||
Finish Chrome | ||
Clamping Force 5kN | ||
Height Under Arm 27mm | ||
Material Steel | ||
Standards/Approvals No | ||
Width 120mm | ||
Length 800mm | ||
Series GS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Bessey Steel Screw Clamp GS-K Series
Bessey GS-K Series of steel screw clamps are able to help you work more quickly, powerfully and flexibly. They clamp resiliently and elastically, the clamps cover a wide range of applications.
Features and Benefits
Clamping force up to 5000N
Fixed jaw and sliding arm are constructed of tempered steel for resilient clamping
Tommy bar with rounded ends for simple transfer of force when clamping
Available in a range of sizes
High stability
Forged sliding arm
Pressure plate
Smooth-running spindle