Facom 400 mm x 120 mm G Clamp Clamp
- RS Stock No.:
- 268-6638
- Mfr. Part No.:
- 274.400
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 1 376,87
(exc. VAT)
Kr. 1 721,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 376,87 |
*price indicative
- RS Stock No.:
- 268-6638
- Mfr. Part No.:
- 274.400
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Clamp | |
| Sub Type | G Clamp | |
| Jaw Opening | 400mm | |
| Jaw Depth | 120mm | |
| Holding Force | 6500N | |
| Finish | Galvanised | |
| Clamping Force | 6500N | |
| Series | 274 | |
| Standards/Approvals | No | |
| Length | 460mm | |
| Height | 170mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Clamp | ||
Sub Type G Clamp | ||
Jaw Opening 400mm | ||
Jaw Depth 120mm | ||
Holding Force 6500N | ||
Finish Galvanised | ||
Clamping Force 6500N | ||
Series 274 | ||
Standards/Approvals No | ||
Length 460mm | ||
Height 170mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Facom G-Clamp has hardened profile rail, forged dog and slider, square thread screw for tight fastening. The tightening of clamp is maximum 6500 N.
Ball joint angle 30 degree
Capacity 400 mm