Facom 500 mm x 120 mm G Clamp Clamp

Subtotal (1 unit)*

Kr. 1 459,94

(exc. VAT)

Kr. 1 824,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 459,94

*price indicative

RS Stock No.:
268-6639
Mfr. Part No.:
274.500
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

G Clamp

Product Type

Clamp

Jaw Opening

500mm

Jaw Depth

120mm

Holding Force

6500N

Finish

Galvanised

Clamping Force

6500N

Standards/Approvals

No

Series

274

Height

170mm

Length

560mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The Facom G-Clamp has hardened profile rail, forged dog and slider, square thread screw for tight fastening. The tightening of clamp is maximum 6500 N.

Ball joint angle 30 degree

Capacity 500 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy