Bessey 40 mm x 38.1 mm Pipe Clamp Set Clamp
- RS Stock No.:
- 272-6446
- Mfr. Part No.:
- BPC-H12
- Brand:
- Bessey
Subtotal (1 set)*
Kr. 531,73
(exc. VAT)
Kr. 664,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | Kr. 531,73 |
*price indicative
- RS Stock No.:
- 272-6446
- Mfr. Part No.:
- BPC-H12
- Brand:
- Bessey
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
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Pipe Clamp Set | |
| Jaw Opening | 40mm | |
| Jaw Depth | 38.1mm | |
| Material | Malleable Cast | |
| Standards/Approvals | No | |
| Series | PC | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Pipe Clamp Set | ||
Jaw Opening 40mm | ||
Jaw Depth 38.1mm | ||
Material Malleable Cast | ||
Standards/Approvals No | ||
Series PC | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Bessey PC Series pipe clamps are ideal for edge gluing of multiple pieces. These pipe clamps can be used with a variety of pipe lengths, making them incredibly versatile. This traditionally styled version features ACME threaded spindle, a rugged main casting, a high base and multiple clutch plates.
Smooth action spindle
Soft protective pads
Related links
- Bessey 54 mm x 42 mm Pipe Clamp Set Clamp
- ParkerSteel Hydraulic Pipe Clamp for 38.1 mm OD Tube, FHS36CFX
- Bessey 40 mm Vertical Toggle Clamp Clamp
- Bessey 40 mm Toggle Clamp Clamp
- Rittal Clamp Unit Clamp Set
- Bessey Horizontal Fixture Clamp to Fit 16mm Tables Clamp Set
- Bessey 300 mm x 80 mm Quick Clamp Clamp Set
- Bessey 110 mm x 40 mm Quick Clamp Clamp Set