Bessey 54 mm x 42 mm Pipe Clamp Set Clamp

Subtotal (1 set)*

Kr. 574,47

(exc. VAT)

Kr. 718,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +Kr. 574,47

*price indicative

RS Stock No.:
272-6447
Mfr. Part No.:
BPC-H34
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Clamp

Sub Type

Pipe Clamp Set

Jaw Opening

54mm

Jaw Depth

42mm

Material

Malleable Cast

Standards/Approvals

No

Series

PC

RoHS Status: Exempted

COO (Country of Origin):
CN
The Bessey PC Series pipe clamps are ideal for edge gluing of multiple pieces. These pipe clamps can be used with a variety of pipe lengths, making them incredibly versatile. This traditionally styled version features ACME threaded spindle, a rugged main casting, a high base and multiple clutch plates.

Smooth action spindle

Soft protective pads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy