Bessey 900 mm x 90 mm Quick Clamp Clamp
- RS Stock No.:
- 272-6463
- Mfr. Part No.:
- EZXL90-9
- Brand:
- Bessey
Subtotal (1 unit)*
Kr. 961,96
(exc. VAT)
Kr. 1 202,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 961,96 |
*price indicative
- RS Stock No.:
- 272-6463
- Mfr. Part No.:
- EZXL90-9
- Brand:
- Bessey
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
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Quick Clamp | |
| Jaw Opening | 900mm | |
| Jaw Depth | 90mm | |
| Standards/Approvals | No | |
| Series | EZX | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Quick Clamp | ||
Jaw Opening 900mm | ||
Jaw Depth 90mm | ||
Standards/Approvals No | ||
Series EZX | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Bessey heavy duty one handed clamp that has crossed V groove in caps for secure fixing of many different parts. It has heavy-duty clamps designed for long life and everyday use, reversible jaws for clamping or spreading.
Durable and ergonomic
Soft protective end caps
Related links
- Bessey 300 mm x 90 mm Quick Clamp Clamp
- Bessey 600 mm x 90 mm Quick Clamp Clamp
- Bessey 900 mm x 80 mm Quick Clamp Clamp
- Stanley 900 mm x 92 mm Quick Clamp Clamp
- Stanley Tools 900 mm x 78 mm Quick Clamp Clamp
- Bessey 160 mm x 85 mm Quick Clamp Clamp
- Bessey 150 mm x 60 mm Quick Clamp Clamp
- Bessey 450 mm x 80 mm Quick Clamp Clamp