Stanley 900 mm x 92 mm Quick Clamp Clamp
- RS Stock No.:
- 125-2073
- Mfr. Part No.:
- FMHT83282-0
- Brand:
- Stanley
Subtotal (1 unit)*
Kr. 887,04
(exc. VAT)
Kr. 1 108,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 887,04 |
*price indicative
- RS Stock No.:
- 125-2073
- Mfr. Part No.:
- FMHT83282-0
- Brand:
- Stanley
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
| Brand | Stanley | |
| Sub Type | Quick Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 900mm | |
| Jaw Depth | 92mm | |
| Material | Resin, Steel | |
| Clamping Force | 270kg | |
| Length | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Quick Clamp | ||
Product Type Clamp | ||
Jaw Opening 900mm | ||
Jaw Depth 92mm | ||
Material Resin, Steel | ||
Clamping Force 270kg | ||
Length 90mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Stanley Fatmax XL Trigger Clamps
The Stanley Tools FatMax XL Trigger Clamp has an engineered resin body that provides minimal distortion and movement
Diecast ergonomic release trigger for quick-release
Easy button release for conversion to spreader
Removable soft jaw plates with recess to hold bar and rounded materials
Heat treated I-beam bar for strength and durability
Related links
- Stanley 150 mm x 92 mm Quick Clamp Clamp
- Stanley 600 mm x 92 mm Quick Clamp Clamp
- Stanley 300 mm x 92 mm Quick Clamp Clamp
- Stanley 1250 mm x 92 mm Quick Clamp Clamp
- Stanley Tools 900 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 150 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 300 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 600 mm x 78 mm Quick Clamp Clamp