Stanley 1.25 m x 92 mm Quick Clamp Clamp
- RS Stock No.:
- 125-2074
- Mfr. Part No.:
- FMHT83283-0
- Brand:
- Stanley
Subtotal (1 unit)*
Kr. 692,50
(exc. VAT)
Kr. 865,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 3 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 692,50 |
*price indicative
- RS Stock No.:
- 125-2074
- Mfr. Part No.:
- FMHT83283-0
- Brand:
- Stanley
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
| Brand | Stanley | |
| Sub Type | Quick Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 1.25m | |
| Jaw Depth | 92mm | |
| Clamping Force | 270kg | |
| Standards/Approvals | No | |
| Length | 1.25m | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Quick Clamp | ||
Product Type Clamp | ||
Jaw Opening 1.25m | ||
Jaw Depth 92mm | ||
Clamping Force 270kg | ||
Standards/Approvals No | ||
Length 1.25m | ||
RoHS Status: Exempted
Stanley Fatmax XL Trigger Clamps
The Stanley Tools FatMax XL Trigger Clamp has an engineered resin body that provides minimal distortion and movement
Diecast ergonomic release trigger for quick-release
Easy button release for conversion to spreader
Removable soft jaw plates with recess to hold bar and rounded materials
Heat treated I-beam bar for strength and durability
Related links
- Stanley 150 mm x 92 mm Quick Clamp Clamp
- Stanley 600 mm x 92 mm Quick Clamp Clamp
- Stanley 900 mm x 92 mm Quick Clamp Clamp
- Stanley 300 mm x 92 mm Quick Clamp Clamp
- Stanley Tools 150 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 300 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 600 mm x 78 mm Quick Clamp Clamp
- Stanley 450 mm x 78 mm Quick Clamp Clamp