Stanley 600 mm x 92 mm Quick Clamp Clamp

Subtotal (1 unit)*

Kr. 592,81

(exc. VAT)

Kr. 741,01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 09 November 2026
  • Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 592,81

*price indicative

RS Stock No.:
125-2072
Mfr. Part No.:
FMHT83281-0
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Sub Type

Quick Clamp

Product Type

Clamp

Jaw Opening

600mm

Jaw Depth

92mm

Clamping Force

270kg

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN

Stanley Fatmax XL Trigger Clamps


The Stanley Tools FatMax XL Trigger Clamp has an engineered resin body that provides minimal distortion and movement

Diecast ergonomic release trigger for quick-release

Easy button release for conversion to spreader

Removable soft jaw plates with recess to hold bar and rounded materials

Heat treated I-beam bar for strength and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy