Tesa Transparent Office Tape 19mm x 66 m
- RS Stock No.:
- 652-842
- Mfr. Part No.:
- 04129-00016-00
- Brand:
- Tesa
Subtotal (1 unit)*
Kr. 762,25
(exc. VAT)
Kr. 952,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 762,25 |
*price indicative
- RS Stock No.:
- 652-842
- Mfr. Part No.:
- 04129-00016-00
- Brand:
- Tesa
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
| Brand | Tesa | |
| Colour | Transparent | |
| Product Type | Office Tape | |
| Length | 66m | |
| Thickness | 50μm | |
| Width | 19mm | |
| Standards/Approvals | DIN EN 60243-1, DIN IEC 60093 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Transparent | ||
Product Type Office Tape | ||
Length 66m | ||
Thickness 50μm | ||
Width 19mm | ||
Standards/Approvals DIN EN 60243-1, DIN IEC 60093 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Tesa Transparent tape is made with a durable PET backing for added strength. Its acrylic adhesive provides excellent initial tack and high shear resistance. The tape is resistant to humidity and most chemicals, ensuring reliable performance in tough conditions.
Splicing of filmic materials
Edge protection and reinforcement
Splicing of photographic negatives
Litho mounting
Related links
- Tesa Transparent film Standard Office Tape 19mm x 33 m
- Tesa Transparent film Eco Office Tape 19mm x 33 m
- Tesa Transparent 4129 Office Tape 12mm x 66 m
- Tesa Transparent 4129 Office Tape 19mm x 66 m
- Tesa Transparent film Transparent Office Tape 19mm x 66 m
- Tesa Transparent film Standard Office Tape 19mm x 66 m
- Tesa 51970 Transparent Double Sided Plastic Tape Polypropylene Backing, 50mm x 50 m
- Tesa 4174 Beige 4174 Fine Line Masking Tape 75mm x 66 m