Tesa Transparent 4129 Office Tape 12mm x 66 m
- RS Stock No.:
- 665-027
- Mfr. Part No.:
- 04129-00008-00
- Brand:
- Tesa
Subtotal (1 unit)*
Kr. 208,09
(exc. VAT)
Kr. 260,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- Plus 52 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 208,09 |
*price indicative
- RS Stock No.:
- 665-027
- Mfr. Part No.:
- 04129-00008-00
- Brand:
- Tesa
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
| Brand | Tesa | |
| Colour | Transparent | |
| Product Type | Office Tape | |
| Length | 66m | |
| Thickness | 12mm | |
| Width | 12mm | |
| Trade Name | 4129 | |
| Standards/Approvals | DIN EN 60243-1, DIN IEC 60093 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Transparent | ||
Product Type Office Tape | ||
Length 66m | ||
Thickness 12mm | ||
Width 12mm | ||
Trade Name 4129 | ||
Standards/Approvals DIN EN 60243-1, DIN IEC 60093 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Tesa 4129 Tape is a transparent tape with a PET backing. Its acrylic adhesive system combines good initial tack with high shear strength. The product is resistant to humidity and most chemicals.
Elongation breaks at 140 %
Total thickness of 50 μm
Related links
- Tesa Transparent 4129 Office Tape 19mm x 66 m
- Tesa Transparent 4204 Packing Tape, 66 m x 12mm
- Tesa Transparent 4124 Packing Tape, 66 m x 12mm
- Tesa Transparent 4120 Packing Tape, 66 m x 50mm
- Tesa Transparent film Transparent Office Tape 19mm x 66 m
- Tesa Transparent film Standard Office Tape 19mm x 66 m
- Tesa Transparent 4205 Packing Tape, 66 m x 12mm
- Tesa Transparent 66 m x 12mm