JCS 10 Piece Steel Hose Clip Screw Housing
- RS Stock No.:
- 179-7190
- Mfr. Part No.:
- NBCZ
- Brand:
- JCS
Subtotal (1 bag of 10 units)*
Kr. 429,00
(exc. VAT)
Kr. 536,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 429,00 | Kr. 42,90 |
*price indicative
- RS Stock No.:
- 179-7190
- Mfr. Part No.:
- NBCZ
- Brand:
- JCS
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
| Brand | JCS | |
| Product Type | Hose Clip Screw Housing | |
| Number of Pieces | 10 | |
| Number of Sizes | 1 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Product Type Hose Clip Screw Housing | ||
Number of Pieces 10 | ||
Number of Sizes 1 | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
With the unique double headed connector JCS banding offers a strong, durable and time efficient fixing solution for use in many industries. The fully perforated band ensures the screw thread is always fully engaged allowing JCS banding to be tightened to a higher setting torque when required for a safe and secure installation.
Related links
- JCS 10 Piece Stainless Steel Hose Clip Screw Housing
- Jubilee 25 Piece Stainless Steel Hose Clip Screw Housing
- JCS 1 Piece Mild Steel Hose Clip Banding
- JCS 1 Piece Zinc Mild Steel Hose Clip Banding 13 mm
- Jubilee 100 Piece Mild Steel Hose Clip Kit
- Jubilee 9 Piece Mild Steel Hose Clip Banding 9.5 mm 25 mm
- RS PRO 70 Piece Mild Steel Hose Clip Kit
- Jubilee 1 Piece Mild Steel Hose Clip Banding 9.5 mm 25 mm