- RS Stock No.:
- 193-8449
- Mfr. Part No.:
- CY2305SXI-1
- Brand:
- Infineon
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (In a Tube of 97)
Kr. 11,249
(exc. VAT)
Kr. 14,061
(inc. VAT)
Units | Per unit | Per Tube* |
97 + | Kr. 11,249 | Kr. 1 091,153 |
*price indicative |
- RS Stock No.:
- 193-8449
- Mfr. Part No.:
- CY2305SXI-1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
10 MHz to 100/133 MHz operating range, compatible with CPU and PCI bus frequencies
Zero input-output propagation delay
60-ps typical cycle-to-cycle jitter (high drive)
Multiple low skew outputs
85 ps typical output-to-output skew
One input drives five outputs (CY2305)
One input drives nine outputs, grouped as 4 + 4 + 1 (CY2309)
Compatible with Pentium-based systems
Test Mode to bypass phase-locked loop (PLL) (CY2309)
Packages:
8-pin, 150-mil SOIC package (CY2305)
16-pin 150-mil SOIC or 4.4-mm TSSOP (CY2309)
3.3 V operation
Commercial and industrial temperature ranges
Zero input-output propagation delay
60-ps typical cycle-to-cycle jitter (high drive)
Multiple low skew outputs
85 ps typical output-to-output skew
One input drives five outputs (CY2305)
One input drives nine outputs, grouped as 4 + 4 + 1 (CY2309)
Compatible with Pentium-based systems
Test Mode to bypass phase-locked loop (PLL) (CY2309)
Packages:
8-pin, 150-mil SOIC package (CY2305)
16-pin 150-mil SOIC or 4.4-mm TSSOP (CY2309)
3.3 V operation
Commercial and industrial temperature ranges
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 8 |
Maximum Supply Current | 35 mA |
Maximum Input Frequency | 133MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.97 x 3.98 x 1.47mm |
Length | 4.97mm |
Width | 3.98mm |
Height | 1.47mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 133MHz |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Frequency | 10MHz |