Renesas Electronics 9FGV0231AKILF PLL Clock Generator 2 24-Pin VFQFPN
- RS Stock No.:
- 262-9021
- Mfr. Part No.:
- 9FGV0231AKILF
- Brand:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 490 units)*
Kr. 9 888,20
(exc. VAT)
Kr. 12 357,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 - 490 | Kr. 20,18 | Kr. 9 888,20 |
| 980 + | Kr. 17,88 | Kr. 8 761,20 |
*price indicative
- RS Stock No.:
- 262-9021
- Mfr. Part No.:
- 9FGV0231AKILF
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | PLL Clock Generator | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 24 | |
| Maximum Input Frequency | 27MHz | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 9FGV0231 | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Length | 4mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type PLL Clock Generator | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 24 | ||
Maximum Input Frequency 27MHz | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 9FGV0231 | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Length 4mm | ||
Height 1mm | ||
Automotive Standard No | ||
The Renesas Electronics 9FGV0231 is a 2-output very low power clock generator for PCIe Gen1–4 common clocked applications. The device has 2 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.
DIF outputs blocked until PLL is locked: clean system start-up
External 25 MHz crystal supports tight ppm with 0 ppm synthesis error
3.3 V tolerant SMBus interface works with legacy controllers
Space saving 4x4 mm 24-pin VFQFPN, minimal board space
Related links
- Renesas Electronics 9FGV0231AKILF PLL Clock Generator 2 24-Pin VFQFPN
- Renesas Electronics 5P49V5925B000NLGI PLL Clock Generator 24-Pin 3.46V VFQFPN
- Renesas Electronics 9FGV0641AKLF PLL Clock Generator 6 40-Pin VFQFPN
- Renesas Electronics 9FGV0441AKILF PLL Clock Generator 4 32-Pin VFQFPN
- Renesas Electronics 5P49EE502NDGI PLL Clock Generator 5 20-Pin 4.6V VFQFPN
- Renesas Electronics Clock Generator 24-Pin VFQFPN
- Renesas Electronics PLL Clock Generator 4 28-Pin 3.47V TSSOP
- Renesas Electronics 9FGV0241AKILFT Clock Generator, 24-Pin VFQFPN