Renesas Electronics 9FGV0231AKILF PLL Clock Generator 2 24-Pin VFQFPN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 128,47

(exc. VAT)

Kr. 160,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 232 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8Kr. 64,235Kr. 128,47
10 - 18Kr. 57,715Kr. 115,43
20 - 98Kr. 56,515Kr. 113,03
100 - 198Kr. 47,305Kr. 94,61
200 +Kr. 46,275Kr. 92,55

*price indicative

Packaging Options:
RS Stock No.:
262-9022
Mfr. Part No.:
9FGV0231AKILF
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

PLL Clock Generator

Mount Type

Surface

Package Type

VFQFPN

Pin Count

24

Maximum Input Frequency

27MHz

Number of Outputs

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

4mm

Series

9FGV0231

Height

1mm

Length

4mm

Automotive Standard

No

The Renesas Electronics 9FGV0231 is a 2-output very low power clock generator for PCIe Gen1–4 common clocked applications. The device has 2 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.

DIF outputs blocked until PLL is locked: clean system start-up

External 25 MHz crystal supports tight ppm with 0 ppm synthesis error

3.3 V tolerant SMBus interface works with legacy controllers

Space saving 4x4 mm 24-pin VFQFPN, minimal board space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy