- RS Stock No.:
- 122-4440
- Brand:
- RS PRO
9 In stock for same day dispatch
Added
Price 1 Bag of 10
Kr. 135,32
(exc. VAT)
Kr. 169,15
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 135,32 | Kr. 13,532 |
*price indicative |
- RS Stock No.:
- 122-4440
- Brand:
- RS PRO
Legislation and Compliance
Product Details
RS PRO A2 Stainless Steel Coach Bolt (M10 x 80mm)
A high quality and tough Steel coach bolt with an attractive dome shaped head and square neck section, preventing the coach bolt from turning once installed in a square hole for a secure connection.
Constructed from A2 Stainless Steel for excellent wear and corrosion resistant making the coach bolts suitable for outdoor and indoor use. The Stainless Steel coach bolts meet standard DIN 603 to meet all the expected dimensions and size tolerances for coach bolts ensuring a reliable and high quality bolt.
Suitable for use in many different applications from construction through to wood working and furniture making, coach bolts are used throughout industry and provide a secure, hardwearing and long lasting connection through a wide range of materials.
Features and Benefits
M10 x 80mm Coach bolt
A2 Stainless Steel construction
Square neck section prevents spinning
Corrosion resistant
Suitable for use in low and high temperatures
A2 Stainless Steel construction
Square neck section prevents spinning
Corrosion resistant
Suitable for use in low and high temperatures
Standards and Approvals: DIN 304
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Length | 80mm |
Thread Size | M10 |
Material | Stainless Steel |
Standards Met | DIN 603 |
Stainless Steel Type | A2 304 |
Finish | Plain |