Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-6580
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Length | 2 3/4in | |
| Thread Size | 1/2-13 | |
| Grade | Grade A | |
| Material | Steel | |
| Steel Type | Mild Steel | |
| Imperial or Metric | Imperial | |
| Finish | Zinc Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2 3/4in | ||
Thread Size 1/2-13 | ||
Grade Grade A | ||
Material Steel | ||
Steel Type Mild Steel | ||
Imperial or Metric Imperial | ||
Finish Zinc Plated | ||
RS PRO Carriage Bolts
Introducing the range of RS PRO Carriage Bolts, a high quality and heavy-duty fastener solution for heavyweight applications such as connecting heavy lumber or other materials that are load bearing. Each fastener is made from steel and are available in variations with a zinc coating or galvanised, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal for heavy duty, load bearing applications such as construction, timber framing and much more
- Manufactured with a choice of a zinc plated or galvanised finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the durable steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes
Applications:
Carriage bolts or coach bolts are some of the toughest and hardest working fasteners and are second to none when it comes to durability and load-bearing capacity across the applications they are used in, similar to Lag Bolts or Lag Screws. The shape of the bolt has been designed to be self-locking when placed through a hole offering additional strength and security when holding materials together. Carriage bolts are most commonly used in:
- Railroad industry
- Mining and farming
- Water conservation and treatment
- Building and construction
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Zinc Plated Steel Coach Bolt, 1/2-13 x 2 1/4in
- Zinc Plated Steel Coach Bolt, 1/2-13 x 2 1/2in
- Zinc Plated Steel Coach Bolt, 1/2-13 x 1 3/4in
- Zinc Plated Steel Coach Bolt, 1/2-13 x 3 1/4in
- Zinc Plated Steel Coach Bolt, 1/2-13 x 4in
- Zinc Plated Steel Coach Bolt, 1/2-13 x 1 1/4in
- Zinc Plated Steel Coach Bolt, 1/4-20 x 2 3/4in
- Zinc Plated Steel Coach Bolt, 1/2-13 x 10in