L-Com Straight 75 Ω Coaxial Adapter Female Female
- RS Stock No.:
- 297-221
- Mfr. Part No.:
- BA036
- Brand:
- L-Com
Subtotal (1 unit)*
Kr. 142,77
(exc. VAT)
Kr. 178,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 142,77 |
*price indicative
- RS Stock No.:
- 297-221
- Mfr. Part No.:
- BA036
- Brand:
- L-Com
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
| Brand | L-Com | |
| Adapter Type | BNC | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 75Ω | |
| Mount Type | Bulkhead Adapter | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type BNC | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 75Ω | ||
Mount Type Bulkhead Adapter | ||
Orientation Straight | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The L-Com 75 Ohm BNC female-to-female feed thru bulkhead coupler provides the ability to pass a coaxial connection through a panel or bulkhead utilising a standard 0.470 inch single D mounting hole. A common use for this device is to create a connection point on either side of a wall or other obstruction.
Single D bulkhead design for panel mounting
Gold plated centre contact for reduced signal loss
Nickel plated body for enhanced corrosion resistance
Related links
- L-Com Straight 75 Ω Coaxial Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter Male Male
- L-Com Straight Coaxial Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter Female Female
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter Female Male/Female