Telegartner Straight 50 Ω RF Adapter 6Hz Male Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 244,59

(exc. VAT)

Kr. 305,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
  • Plus 47 unit(s) shipping from 24 November 2026
  • Plus 60 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 244,59
10 - 49Kr. 225,71
50 +Kr. 209,58

*price indicative

RS Stock No.:
124-6803
Mfr. Part No.:
J01027B0019
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

RF Adapter

Adapter Type

N Plug to SMA Plug

Converts From Type

Type N

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

6Hz

Polarity

SMA

Contact Plating

Copper, Silver

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Converts to Gender - Contact

Male

Converts From Gender - Connector

Male

Body Plating

Copper Zinc Alloy

Coupling Style

Bayonet

Cable Type

Coaxial

Length

32.2mm

Standards/Approvals

No

Contact Material

Copper Nickel Lead Alloy

COO (Country of Origin):
DE

Telegärtner Range of RF Adaptors


From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.

Telegartner Between-Series RF Coaxial Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy