Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Female

Subtotal (1 bag of 50 units)*

Kr. 9 396,80

(exc. VAT)

Kr. 11 746,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +Kr. 187,936Kr. 9 396,80

*price indicative

RS Stock No.:
205-3641
Mfr. Part No.:
64416216111000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Adapter Type

SMB Plug to SMB Jack

Product Type

Coaxial Adapter

Converts From Type

SMB

Converts to Type

SMB

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Converts to Gender - Connector

Female

Body Plating

Gold over Nickel

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Coupling Style

Bayonet

Cable Type

Coaxial

Contact Material

Beryllium Copper

Standards/Approvals

No

Length

21.5mm

COO (Country of Origin):
TW
The Wurth Elektronik coax adapter has SMB plug on one side and SMB jack connector on other sides. The overall length of the adapter is 21.5 mm. The adapter is made of brass.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy