Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Female
- RS Stock No.:
- 205-3653
- Mfr. Part No.:
- 64401101121002
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3653
- Mfr. Part No.:
- 64401101121002
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMP Jack to SMP Jack | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold over Nickel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Bayonet | |
| Cable Type | Coaxial | |
| Length | 6.45mm | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Adapter | ||
Adapter Type SMP Jack to SMP Jack | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Body Plating Gold over Nickel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Bayonet | ||
Cable Type Coaxial | ||
Length 6.45mm | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik coax bullet adapter has SMP jack connector on both sides. The overall length of the adapter is 6.45 mm. The adapter is made of beryllium copper.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
Related links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 18GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Male