Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz Female Female

Bulk discount available

Subtotal (1 unit)*

Kr. 200,54

(exc. VAT)

Kr. 250,68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 200,54
10 - 24Kr. 183,15
25 - 49Kr. 168,28
50 - 99Kr. 155,81
100 +Kr. 140,14

*price indicative

RS Stock No.:
205-9060
Mfr. Part No.:
34_MMBX-QMA-50-2/1--_NY
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Adapter

Converts From Type

MMBX

Converts to Type

QMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

12.4GHz

Polarity

Normal

Contact Plating

Gold

Converts From Gender - Connector

Female

Coupling Style

Quick Lock

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Body Plating

Gold Plated

Converts to Gender - Connector

Female

Cable Type

Coaxial

Standards/Approvals

No

Series

MMBX - SUHNER-MMBX

Contact Material

Brass, Beryllium Copper Alloy

COO (Country of Origin):
CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 12.4 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

Impedance 50 O

Interface frequency max. 12.4 GHz

Number of mattings 100

Weight 0.0054 kg

Operating temperature -40 °C to 85 °C

Related links