Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female

Get a bulk buy discount

Add 10 more to save Kr. 427,80

View bulk pricing options

Subtotal (1 unit)*

Kr. 491,23

(exc. VAT)

Kr. 614,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 164 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 491,23-
10 - 24Kr. 448,45Kr. 427,80
25 - 49Kr. 412,53Kr. 1 967,50
50 +Kr. 382,21Kr. 5 451,00

*price indicative

RS Stock No.:
205-9107
Distrelec Article No.:
302-21-957
Mfr. Part No.:
34_SMA-50-0-1/111_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

SMA Jack to SMA Jack

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Gold Plating

Body Plating

Gold Plated

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Coupling Style

Threaded

Converts to Gender - Contact

Female

Converts to Gender - Connector

Female

Cable Type

Coaxial

Series

SMA - IEC 60169-15_MIL-STD-348A/310_CECC 22110

Standards/Approvals

No

Contact Material

Beryllium Copper

COO (Country of Origin):
CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 18 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

Impedance 50 O

Interface frequency max. 18 GHz

Frequency range DC to 6 GHz 6 to 10 GHz 10 to 18 GHz

Return loss = 30 dB = 25 dB = 22 dB

Number of mattings 500

Weight 0.0041 kg

Operating temperature -65 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy