Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female

Subtotal (1 unit)*

Kr. 820,93

(exc. VAT)

Kr. 1 026,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 820,93

*price indicative

RS Stock No.:
205-9178
Distrelec Article No.:
302-21-954
Mfr. Part No.:
34_QMA-50-0-2/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Adapter

Converts From Type

QMA

Converts to Type

QMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Sucopro

Body Plating

Sucoplate

Coupling Style

Quick Lock

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Cable Type

Coaxial

Series

QMA - QMA QLF

Standards/Approvals

No

Contact Material

Beryllium Copper

COO (Country of Origin):
CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 18 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

Impedance 50 O

Interface frequency max. 18 GHz

Frequency range DC to 2.5 GHz 2.5 to 6 GHz

Return loss = 30 dB = 25 dB

Number of mattings 100

Weight 0.0075 kg

Operating temperature -40 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy